Add To Favorites
ICL3225CAZ 2/2 Transceiver Full RS232 20-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.14700 $21.47
66 2.02500 $133.65
132 1.72530 $227.74
264 1.62000 $427.68
528 1.41750 $748.44
1,056 1.17450 $1,240.27
2,508 1.09350 $2,742.50
5,016 1.05300 $5,281.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICL3225CAZ-ND
Copy   ICL3225CAZ-ND
Quantity Available 2,634
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICL3225CAZ

Copy   ICL3225CAZ
Description IC TXRX 2/2 FULL RS232 20SSOP
Copy   IC TXRX 2/2 FULL RS232 20SSOP
Detailed Description

2/2 Transceiver Full RS232 20-SSOP

Copy   2/2 Transceiver Full RS232 20-SSOP
Documents & Media
Datasheets ICL3225,45
PCN Obsolescence/ EOL Mult Dev EOL 6/Jul/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Last Time Buy
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number ICL3225
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX3225EEAP+-ND MAX3225EEAP+ Maxim Integrated Tube ? 900 - Immediate
$5.06000 1
Additional Resources
Standard Package ? 66
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL3225CAZ-T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.09350

06:46:18 11/15/2018