Add To Favorites
Product Overview
Digi-Key Part Number ICL3223ECAZ-TCT-ND
Quantity Available 2,877
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL3223ECAZ-T

Description IC TXRX RS232 250KBPS 20SSOP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-SSOP

Documents & Media
Datasheets ICL3221E-23E, 32E, 41E, 43E
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number ICL3223E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ICL3223ECAZ-TCT

18:42:33 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.07000 $2.07
10 1.85600 $18.56
100 1.49190 $149.19
500 1.22570 $612.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL3223ECAZ-TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.98600
  • Digi-Reel® ? : ICL3223ECAZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,877 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ICL3223ECAZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 645 - Immediate
  • Unit Price: $2.01000
Send Feedback