Add To Favorites
HIP6601BCBZ Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 $3.13
10 2.80800 $28.08
98 2.65500 $260.19
196 2.30102 $451.00
294 2.18299 $641.80
588 1.95879 $1,151.77
1,078 1.65200 $1,780.86
2,548 1.56940 $3,998.83
5,096 1.51040 $7,697.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HIP6601BCBZ-ND
Copy   HIP6601BCBZ-ND
Quantity Available 870
Can ship immediately

Factory Stock ?: 1,960
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HIP6601BCBZ

Copy   HIP6601BCBZ
Description IC DRIVER MOSFET DUAL 8-SOIC
Copy   IC DRIVER MOSFET DUAL 8-SOIC
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Documents & Media
Datasheets HIP6601B, HIP6603B, HIP6604B
PCN Obsolescence/ EOL Mult Dev EOL 6/Jul/2018
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Last Time Buy
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 10.8 V ~ 13.2 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 15V
Rise / Fall Time (Typ) 20ns, 20ns
Operating Temperature 0°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number HIP6601B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 98
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HIP6601BCBZ-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.56940

21:13:07 1/16/2019