Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number HIP6006CB-CT-ND
Quantity Available 2,062
Can ship immediately
Manufacturer

Manufacturer Part Number

HIP6006CB-T

Description IC CNTRLR PWM BUCK SYNC 14-SOIC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

- Controller, Intel Pentium® Pro, PowerPC, Alpha Voltage Regulator IC 1 Output

Documents & Media
Datasheets HIP6006
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Applications Controller, Intel Pentium® Pro, PowerPC, Alpha
Voltage - Input 5V, 12V
Number of Outputs 1
Voltage - Output 1.3 V ~ 12 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number HIP6006
 
Additional Resources
Standard Package ? 1
Other Names HIP6006CB-CT
HIP6006CBT

00:16:23 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.96830 $196.83
500 1.67560 $837.80
1,000 1.41316 $1,413.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback