Add To Favorites
HIP2100EIBZ Half-Bridge Gate Driver IC Non-Inverting 8-SOIC-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 $3.58
10 3.21300 $32.13
98 3.03755 $297.68
196 2.63250 $515.97
294 2.49752 $734.27
588 2.24100 $1,317.71
1,078 1.89000 $2,037.42
2,548 1.79550 $4,574.93
5,096 1.72800 $8,805.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HIP2100EIBZ-ND
Copy   HIP2100EIBZ-ND
Quantity Available 707
Can ship immediately

Factory Stock ?: 4,900
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HIP2100EIBZ

Copy   HIP2100EIBZ
Description IC DRIVER HALF BRIDGE 8EPSOIC
Copy   IC DRIVER HALF BRIDGE 8EPSOIC
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC-EP

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-SOIC-EP
Documents & Media
Datasheets HIP2100
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 9 V ~ 14 V
Logic Voltage - VIL, VIH 4V, 7V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 114V
Rise / Fall Time (Typ) 10ns, 10ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number HIP2100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 98
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HIP2100EIBZTTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.79550

11:05:41 1/18/2019