Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number HI5714/7CBZ-TCT-ND
Quantity Available 197
Can ship immediately
Manufacturer

Manufacturer Part Number

HI5714/7CBZ-T

Description CONV A/D 8BIT PREC 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

8 Bit Analog to Digital Converter 1 Input 1 Folding Interpolating 24-SOIC

Documents & Media
Datasheets HI5714
Product Training Modules Application: Industrial Controls
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Multiple Devices 10/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Number of Bits 8
Sampling Rate (Per Second) 75M
Number of Inputs 1
Input Type Single Ended
Data Interface Parallel
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Folding Interpolating
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number HI5714
 
Additional Resources
Standard Package ? 1
Other Names HI5714/7CBZ-TCT
HI57147CBZT

02:53:24 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.70000 $16.70
10 15.34700 $153.47
100 12.96110 $1,296.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : HI5714/7CBZ-TDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 197 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback