Add To Favorites
HA4600CBZ Video Amp, 1 Buffer 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 $3.23
10 2.90400 $29.04
98 2.74500 $269.01
196 2.37898 $466.28
294 2.25701 $663.56
588 2.02520 $1,190.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HA4600CBZ-ND
Copy   HA4600CBZ-ND
Quantity Available 1,071
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HA4600CBZ

Copy   HA4600CBZ
Description IC VIDEO BUFFER 480MHZ 8-SOIC
Copy   IC VIDEO BUFFER 480MHZ 8-SOIC
Detailed Description

Video Amp, 1 Buffer 8-SOIC

Copy   Video Amp, 1 Buffer 8-SOIC
Documents & Media
Datasheets HA4600
PCN Obsolescence/ EOL Mult Devices 04/Aug/2017
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Obsolete
Applications Buffer
Output Type -
Number of Circuits 1
-3db Bandwidth 480MHz
Slew Rate 1770 V/µs
Current - Supply 10.5mA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) ±4.5 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number HA4600
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 8100-410 - Twin Industries | 438-1041-ND DigiKey Electronics
  • 8100-410
  • Twin Industries
  • BREADBOARD GENERAL PURPOSE
  • Unit Price $23.60000
  • 438-1041-ND
  • MIC5504-2.5YM5-TR - Microchip Technology | 576-4880-1-ND DigiKey Electronics
  • MIC5504-2.5YM5-TR
  • Microchip Technology
  • IC REG LINEAR 2.5V 300MA SOT23-5
  • Unit Price $0.11000
  • 576-4880-1-ND
Additional Resources
Standard Package ? 98

14:25:06 1/18/2019