Photo Not Available
EL9112ILZ-T7S2714 0/3 Receiver 28-QFN
Product Overview
Digi-Key Part Number EL9112ILZ-T7S2714-ND
Copy   EL9112ILZ-T7S2714-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL9112ILZ-T7S2714

Copy   EL9112ILZ-T7S2714
Description IC RCVR/EQUALIZER 3CH 28QFN
Copy   IC RCVR/EQUALIZER 3CH 28QFN
Detailed Description

0/3 Receiver 28-QFN

Copy   0/3 Receiver   28-QFN
Documents & Media
Datasheets EL9112
PCN Obsolescence/ EOL EOL 21/Feb/2017
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tray ?
Part Status Obsolete
Type Receiver
Protocol -
Number of Drivers/Receivers 0/3
Duplex -
Data Rate -
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1

23:44:49 9/23/2018