• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number EL9112ILZ-T13S2714-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EL9112ILZ-T13S2714

Description IC RCVR/EQUALIZER 3CH 28QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

0/3 Receiver 28-QFN

Documents & Media
Datasheets EL9112
PCN Obsolescence/ EOL EOL 21/Feb/2017
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Receiver
Protocol -
Number of Drivers/Receivers 0/3
Duplex -
Data Rate -
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN
 
Additional Resources
Standard Package ? 1

21:22:06 2/23/2018

Send Feedback