Add To Favorites
EL9110IUZ 0/1 Receiver 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.08000 $12.08
10 11.09800 $110.98
97 10.63753 $1,031.84
194 9.37253 $1,818.27
291 8.91251 $2,593.54
582 8.33751 $4,852.43
1,067 7.64750 $8,159.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EL9110IUZ-ND
Copy   EL9110IUZ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL9110IUZ

Copy   EL9110IUZ
Description IC RECEIVR/EQUALIZER DIFF 16QSOP
Copy   IC RECEIVR/EQUALIZER DIFF 16QSOP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0/1 Receiver 16-QSOP

Copy   0/1 Receiver   16-QSOP
Documents & Media
Datasheets EL9110
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Differential Receiver / Equalizer
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol -
Number of Drivers/Receivers 0/1
Duplex -
Data Rate -
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number EL9110
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 97
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL9110IUZ-T13-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.46240
  • Tape & Reel (TR) ? : EL9110IUZ-T7-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.75390

00:04:38 12/16/2018