Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number EL8172ISZ-T7CT-ND
Quantity Available 530
Can ship immediately
Manufacturer

Manufacturer Part Number

EL8172ISZ-T7

Description IC OPAMP INSTR 170KHZ RRO 8SOIC
Detailed Description

Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Documents & Media
Datasheets EL8171, EL8172
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type Instrumentation
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.55 V/µs
-3db Bandwidth 170kHz
Current - Input Bias 10pA
Voltage - Input Offset 70µV
Current - Supply 65µA
Current - Output / Channel 32mA
Voltage - Supply, Single/Dual (±) 2.4 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number EL8172
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names EL8172ISZ-T7CT
EL8172ISZT7

00:24:11 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.64800 $26.48
100 2.16920 $216.92
500 1.84658 $923.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback