Add To Favorites
Product Overview
Digi-Key Part Number EL8172FSZ-T7ACT-ND
Quantity Available 485
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

EL8172FSZ-T7A

Description IC OPAMP INSTR 170KHZ RRO 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Documents & Media
Datasheets EL8171, EL8172
Design Resources Development Tool Selector
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Online Catalog Instrumentation
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.55 V/µs
-3db Bandwidth 170kHz
Current - Input Bias 10pA
Voltage - Input Offset 70µV
Current - Supply 65µA
Current - Output / Channel 32mA
Voltage - Supply, Single/Dual (±) 2.4 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number EL8172
 
Additional Resources
Standard Package ? 1
Other Names EL8172FSZ-T7ACT

19:45:02 6/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 2.91700 $29.17
100 2.39010 $239.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : EL8172FSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,250 - Immediate
  • Unit Price: $2.86000
  • Tape & Reel (TR) ? : EL8172FSZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Factory Stock ?
  • Unit Price: Call
  • Digi-Reel® ? : EL8172FSZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 485 - Immediate
    250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : EL8172FSZ-T7-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 7,000 - Factory Stock ?
  • Unit Price: $1.51200
Send Feedback