Add To Favorites
EL8100IWZ-T7A Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Product Overview
Digi-Key Part Number EL8100IWZ-T7ACT-ND
Copy   EL8100IWZ-T7ACT-ND
Quantity Available 150
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL8100IWZ-T7A

Copy   EL8100IWZ-T7A
Description IC OPAMP VFB 100MHZ RRO SOT23-6
Copy   IC OPAMP VFB 100MHZ RRO SOT23-6
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6

Copy   Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Documents & Media
Datasheets EL8100/01
Design Resources Development Tool Selector
Online Catalog Voltage Feedback
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 200 V/µs
Gain Bandwidth Product 100MHz
-3db Bandwidth 200MHz
Current - Input Bias 1.5µA
Voltage - Input Offset 800µV
Current - Supply 2mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 3 V ~ 5 V, ±1.5 V ~ 2.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number EL8100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LTW-C191TS5 - Lite-On Inc. | 160-1724-1-ND DigiKey Electronics
  • LTW-C191TS5
  • Lite-On Inc.
  • LED WHITE CHIP SMD
  • Unit Price $0.51000
  • 160-1724-1-ND
  • EL8101IWZ-T7A - Renesas Electronics America Inc. | EL8101IWZ-T7ACT-ND DigiKey Electronics
  • EL8101IWZ-T7A
  • Renesas Electronics America Inc.
  • IC OPAMP VFB 100MHZ RRO SOT23-5
  • Unit Price $2.95000
  • EL8101IWZ-T7ACT-ND
  • BSN20BKR - Nexperia USA Inc. | 1727-2341-1-ND DigiKey Electronics
  • BSN20BKR
  • Nexperia USA Inc.
  • MOSFET N-CH 60V 0.265A SOT-23
  • Unit Price $0.49000
  • 1727-2341-1-ND
Additional Resources
Standard Package ? 1
Other Names EL8100IWZ-T7ACT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.64800 $26.48
100 2.16920 $216.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL8100IWZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.99800
  • Digi-Reel® ? : EL8100IWZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : EL8100IWZ-T7-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.32300

11:47:51 9/21/2018