Add To Favorites
EL7530IYZ-T7 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.62300 $26.23
25 2.47960 $61.99
100 2.14910 $214.91
250 2.03888 $509.72
500 1.82948 $914.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EL7530IYZ-T7CT-ND
Copy   EL7530IYZ-T7CT-ND
Quantity Available 1,490
Can ship immediately

Factory Stock ?: 4,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL7530IYZ-T7

Copy   EL7530IYZ-T7
Description IC REG BUCK ADJ 0.6A SYNC 10MSOP
Copy   IC REG BUCK ADJ 0.6A SYNC 10MSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Documents & Media
Datasheets EL7530
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5.5V
Current - Output 600mA
Frequency - Switching 1.4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number EL7530
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names EL7530IYZ-T7CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : EL7530IYZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 819 - Immediate
  • Unit Price: $2.84000
  • Tape & Reel (TR) ? : EL7530IYZ-T7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Factory Stock ?
  • Unit Price: $1.49800
  • Digi-Reel® ? : EL7530IYZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,490 - Immediate
    4,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : EL7530IYZ-T13-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.42310

21:18:23 1/16/2019