Add To Favorites
EL7232CSZ-T7 2/0 Driver 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
25 2.27120 $56.78
100 1.96830 $196.83
250 1.86740 $466.85
500 1.67560 $837.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EL7232CSZ-T7CT-ND
Copy   EL7232CSZ-T7CT-ND
Quantity Available 3,352
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL7232CSZ-T7

Copy   EL7232CSZ-T7
Description IC LINE DRIVER DUAL 3ST 8-SOIC
Copy   IC LINE DRIVER DUAL 3ST 8-SOIC
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

2/0 Driver 8-SOIC

Copy   2/0 Driver   8-SOIC
Documents & Media
Datasheets EL7232
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Online Catalog EL7232 Line Driver
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Protocol -
Number of Drivers/Receivers 2/0
Duplex -
Data Rate -
Voltage - Supply 4.5 V ~ 16 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number EL7232
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names EL7232CSZ-T7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL7232CSZ-T7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.42100
  • Digi-Reel® ? : EL7232CSZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,352 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : EL7232CSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,980 - Immediate
  • Unit Price: $2.89000
  • Tape & Reel (TR) ? : EL7232CSZ-T13-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.32300

19:17:21 12/14/2018