Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 01-06-2019. Minimums may apply.
Product Overview
Digi-Key Part Number EL7232CNZ-ND
Quantity Available 2,410
Can ship immediately
Manufacturer

Manufacturer Part Number

EL7232CNZ

Description IC LINE DRIVER DUAL 3ST 8DIP
Detailed Description

2/0 Driver 8-DIP

Documents & Media
Datasheets EL7232
PCN Obsolescence/ EOL Mult Dev EOL 6/Jul/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog EL7232 Line Driver
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Last Time Buy
Type Driver
Protocol -
Number of Drivers/Receivers 2/0
Duplex -
Data Rate -
Voltage - Supply 4.5 V ~ 16 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
Base Part Number EL7232
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

07:38:06 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59700 $25.97
100 2.08740 $208.74
500 1.71500 $857.50
1,000 1.42100 $1,421.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback