Add To Favorites
EL7222CSZ-T7 Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 $2.64
10 2.37500 $23.75
25 2.24040 $56.01
100 1.90870 $190.87
250 1.79220 $448.05
500 1.56818 $784.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EL7222CSZ-T7CT-ND
Copy   EL7222CSZ-T7CT-ND
Quantity Available 1,607
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL7222CSZ-T7

Copy   EL7222CSZ-T7
Description IC DRIVER MOSFET DUAL HS 8-SOIC
Copy   IC DRIVER MOSFET DUAL HS 8-SOIC
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC

Copy   Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Documents & Media
Datasheets EL7202, EL7212, EL7222
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5 V ~ 15 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 7.5ns, 10ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • EL7222CSZ - Renesas Electronics America Inc. | EL7222CSZ-ND DigiKey Electronics
  • EL7222CSZ
  • Renesas Electronics America Inc.
  • IC DVR HS DUAL MOSFET 8-SOIC
  • Unit Price $2.57000
  • EL7222CSZ-ND
  • SI4946BEY-T1-E3 - Vishay Siliconix | SI4946BEY-T1-E3CT-ND DigiKey Electronics
  • SI4946BEY-T1-E3
  • Vishay Siliconix
  • MOSFET 2N-CH 60V 6.5A 8-SOIC
  • Unit Price $1.40000
  • SI4946BEY-T1-E3CT-ND
  • TCA6416ARTWR - Texas Instruments | 296-24826-1-ND DigiKey Electronics
  • TCA6416ARTWR
  • Texas Instruments
  • IC I/O EXPANDER I2C 16B 24WQFN
  • Unit Price $1.61000
  • 296-24826-1-ND
  • 9DB102BGILF - IDT, Integrated Device Technology Inc | 800-2592-5-ND DigiKey Electronics
  • 9DB102BGILF
  • IDT, Integrated Device Technology Inc
  • IC CLK FANOUT/BUFF ZD 20TSSOP
  • Unit Price $3.78000
  • 800-2592-5-ND
  • FT230XQ-R - FTDI, Future Technology Devices International Ltd | 768-1130-1-ND DigiKey Electronics
  • FT230XQ-R
  • FTDI, Future Technology Devices International Ltd
  • IC USB SERIAL BASIC UART 16QFN
  • Unit Price $2.04000
  • 768-1130-1-ND
Additional Resources
Standard Package ? 1
Other Names EL7222CSZ-T7CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : EL7222CSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,303 - Immediate
  • Unit Price: $2.57000
  • Tape & Reel (TR) ? : EL7222CSZ-T7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.26150
  • Tape & Reel (TR) ? : EL7222CSZ-T13-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.17450

09:50:38 1/19/2019