Add To Favorites
EL5192ACWZ-T7A Current Feedback Amplifier 1 Circuit SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.80000 $4.80
10 4.31400 $43.14
25 4.07880 $101.97
100 3.53500 $353.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EL5192ACWZ-T7ACT-ND
Copy   EL5192ACWZ-T7ACT-ND
Quantity Available 250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL5192ACWZ-T7A

Copy   EL5192ACWZ-T7A
Description IC OPAMP CFA 600MHZ SOT23-6
Copy   IC OPAMP CFA 600MHZ SOT23-6
Detailed Description

Current Feedback Amplifier 1 Circuit SOT-23-6

Copy   Current Feedback Amplifier 1 Circuit  SOT-23-6
Documents & Media
Datasheets EL5192(A)
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Multiple Devices 19/Nov/2012
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type Current Feedback
Number of Circuits 1
Output Type -
Slew Rate 2800 V/µs
-3db Bandwidth 600MHz
Current - Input Bias 3µA
Voltage - Input Offset 1mV
Current - Supply 6mA
Current - Output / Channel 120mA
Voltage - Supply, Single/Dual (±) 5 V ~ 10 V, ±2.5 V ~ 5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number EL5192
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names EL5192ACWZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL5192ACWZ-T7ATR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 250 - Immediate
  • Unit Price: $3.25600
  • Digi-Reel® ? : EL5192ACWZ-T7ADKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®

07:21:30 1/16/2019