Add To Favorites
EL5175IYZ-T7 Differential Amplifier 1 Circuit 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.69700 $26.97
25 2.54920 $63.73
100 2.20940 $220.94
250 2.09604 $524.01
500 1.88078 $940.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EL5175IYZ-T7CT-ND
Copy   EL5175IYZ-T7CT-ND
Quantity Available 1,604
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL5175IYZ-T7

Copy   EL5175IYZ-T7
Description IC OPAMP DIFF 200MHZ 8MSOP
Copy   IC OPAMP DIFF 200MHZ 8MSOP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Differential Amplifier 1 Circuit 8-MSOP

Copy   Differential Amplifier 1 Circuit  8-MSOP
Documents & Media
Datasheets EL5175, EL5375
Design Resources Development Tool Selector
Online Catalog Differential
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type -
Slew Rate 900 V/µs
Gain Bandwidth Product 200MHz
-3db Bandwidth 550MHz
Current - Input Bias 12.5µA
Voltage - Input Offset 3mV
Current - Supply 9.6mA
Current - Output / Channel 67mA
Voltage - Supply, Single/Dual (±) 4.75 V ~ 11 V, ±2.38 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number EL5175
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • EL5177IYZ - Renesas Electronics America Inc. | EL5177IYZ-ND DigiKey Electronics
  • EL5177IYZ
  • Renesas Electronics America Inc.
  • IC OPAMP DIFF 200MHZ 10MSOP
  • Unit Price $2.65000
  • EL5177IYZ-ND
Additional Resources
Standard Package ? 1
Other Names EL5175IYZ-T7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL5175IYZ-T7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.54000
  • Digi-Reel® ? : EL5175IYZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,604 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : EL5175IYZ-ND
  • Minimum Quantity: 1,400  Non-Stock ?
  • Quantity Available: 9,550 - Factory Stock ?
  • Unit Price: $1.44200
  • Tape & Reel (TR) ? : EL5175IYZ-T13-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.46300

19:19:24 11/12/2018