Add To Favorites
EL5167ICZ-T7A Current Feedback Amplifier 1 Circuit SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.71000 $3.71
10 3.33400 $33.34
25 3.15200 $78.80
100 2.73160 $273.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EL5167ICZ-T7ACT-ND
Copy   EL5167ICZ-T7ACT-ND
Quantity Available 266
Can ship immediately

Factory Stock ?: 500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL5167ICZ-T7A

Copy   EL5167ICZ-T7A
Description IC OPAMP CFA 1.4GHZ SC70-5
Copy   IC OPAMP CFA 1.4GHZ SC70-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Feedback Amplifier 1 Circuit SC-70-5

Copy   Current Feedback Amplifier 1 Circuit  SC-70-5
Documents & Media
Datasheets EL5166, EL5167
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 1
Output Type -
Slew Rate 6000 V/µs
-3db Bandwidth 1.4GHz
Current - Input Bias 8.5µA
Voltage - Input Offset 500µV
Current - Supply 8.5mA
Current - Output / Channel 200mA
Voltage - Supply, Single/Dual (±) 5 V ~ 12 V, ±2.5 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number EL5167
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names EL5167ICZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL5167ICZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Factory Stock ?
  • Unit Price: $2.51600
  • Digi-Reel® ? : EL5167ICZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 266 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : EL5167ICZ-T7-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 12,000 - Factory Stock ?
  • Unit Price: $1.64920

03:42:07 10/21/2018