Add To Favorites
EL5167IC-T7 Current Feedback Amplifier 1 Circuit SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 $1.68
10 1.42400 $14.24
25 1.33480 $33.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EL5167IC-T7CT-ND
Copy   EL5167IC-T7CT-ND
Quantity Available 280
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL5167IC-T7

Copy   EL5167IC-T7
Description IC OPAMP CFA 1.4GHZ SC70-5
Copy   IC OPAMP CFA 1.4GHZ SC70-5
Detailed Description

Current Feedback Amplifier 1 Circuit SC-70-5

Copy   Current Feedback Amplifier 1 Circuit  SC-70-5
Documents & Media
Datasheets EL5166, EL5167
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type Current Feedback
Number of Circuits 1
Output Type -
Slew Rate 6000V/µs
-3db Bandwidth 1.4GHz
Current - Input Bias 8.5µA
Voltage - Input Offset 500µV
Current - Supply 8.5mA
Current - Output / Channel 200mA
Voltage - Supply, Single/Dual (±) 5V ~ 12V, ±2.5V ~ 6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number EL5167
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names EL5167IC-T7CT
EL5167ICT7

15:25:42 2/22/2019