Add To Favorites
EL5165IW-T7 Current Feedback Amplifier 1 Circuit SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45100 $24.51
25 2.31760 $57.94
100 2.00850 $200.85
250 1.90552 $476.38
500 1.70980 $854.90
1,000 1.44200 $1,442.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EL5165IW-T7CT-ND
Copy   EL5165IW-T7CT-ND
Quantity Available 1,581
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL5165IW-T7

Copy   EL5165IW-T7
Description IC OPAMP CFA 600MHZ SOT23-5
Copy   IC OPAMP CFA 600MHZ SOT23-5
Detailed Description

Current Feedback Amplifier 1 Circuit SOT-23-5

Copy   Current Feedback Amplifier 1 Circuit  SOT-23-5
Documents & Media
Datasheets EL5164, EL5165, EL5364
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type Current Feedback
Number of Circuits 1
Output Type -
Slew Rate 4700 V/µs
-3db Bandwidth 600MHz
Current - Input Bias 2µA
Voltage - Input Offset 1.5mV
Current - Supply 3.5mA
Current - Output / Channel 190mA
Voltage - Supply, Single/Dual (±) 5 V ~ 12 V, ±2.5 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number EL5165
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names EL5165IW-T7CT
EL5165IWT7

00:40:50 12/10/2018