Add To Favorites
EL5157IW-T7 Voltage Feedback Amplifier 1 Circuit SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
10 3.35800 $33.58
25 3.17480 $79.37
100 2.75160 $275.16
250 2.61052 $652.63
500 2.34242 $1,171.21
1,000 1.97554 $1,975.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EL5157IW-T7CT-ND
Copy   EL5157IW-T7CT-ND
Quantity Available 1,660
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL5157IW-T7

Copy   EL5157IW-T7
Description IC OPAMP VFB 210MHZ SOT23-5
Copy   IC OPAMP VFB 210MHZ SOT23-5
Detailed Description

Voltage Feedback Amplifier 1 Circuit SOT-23-5

Copy   Voltage Feedback Amplifier 1 Circuit  SOT-23-5
Documents & Media
Datasheets EL5156, EL5157, EL5256, EL5257
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 700 V/µs
Gain Bandwidth Product 210MHz
-3db Bandwidth 600MHz
Current - Input Bias 400nA
Voltage - Input Offset 500µV
Current - Supply 6mA
Current - Output / Channel 140mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 12 V, ±2.25 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number EL5157
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names EL5157IW-T7CT
EL5157IWT7

10:16:48 11/21/2018