Add To Favorites
EL5153IW-T7 Voltage Feedback Amplifier 1 Circuit SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
10 3.18700 $31.87
25 3.01280 $75.32
100 2.61110 $261.11
250 2.47716 $619.29
500 2.22274 $1,111.37
1,000 1.87460 $1,874.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EL5153IW-T7CT-ND
Copy   EL5153IW-T7CT-ND
Quantity Available 1,197
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL5153IW-T7

Copy   EL5153IW-T7
Description IC OPAMP VFB 165MHZ SOT23-5
Copy   IC OPAMP VFB 165MHZ SOT23-5
Detailed Description

Voltage Feedback Amplifier 1 Circuit SOT-23-5

Copy   Voltage Feedback Amplifier 1 Circuit  SOT-23-5
Documents & Media
Datasheets EL5152, EL5153, EL5252, EL5455
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 180 V/µs
Gain Bandwidth Product 165MHz
-3db Bandwidth 270MHz
Current - Input Bias 120nA
Voltage - Input Offset 500µV
Current - Supply 3mA
Current - Output / Channel 105mA
Voltage - Supply, Single/Dual (±) 5 V ~ 12 V, ±2.5 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number EL5153
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names EL5153IW-T7CT
EL5153IWT7

02:27:19 1/18/2019