Add To Favorites
EL5150IW-T7 Voltage Feedback Amplifier 1 Circuit SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 2.99100 $29.91
25 2.82720 $70.68
100 2.45040 $245.04
250 2.32472 $581.18
500 2.08596 $1,042.98
1,000 1.75924 $1,759.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EL5150IW-T7CT-ND
Copy   EL5150IW-T7CT-ND
Quantity Available 2,972
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL5150IW-T7

Copy   EL5150IW-T7
Description IC OPAMP VFB 40MHZ SOT23-6
Copy   IC OPAMP VFB 40MHZ SOT23-6
Detailed Description

Voltage Feedback Amplifier 1 Circuit SOT-23-6

Copy   Voltage Feedback Amplifier 1 Circuit  SOT-23-6
Documents & Media
Datasheets EL5150, EL5151, EL5250, EL5251, EL5451
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 100 V/µs
Gain Bandwidth Product 40MHz
-3db Bandwidth 200MHz
Current - Input Bias 20nA
Voltage - Input Offset 500µV
Current - Supply 1.35mA
Current - Output / Channel 70mA
Voltage - Supply, Single/Dual (±) 5 V ~ 12 V, ±2.5 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number EL5150
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names EL5150IW-T7CT
EL5150IWT7

22:13:59 1/17/2019