Add To Favorites
EL5105IW-T7 Voltage Feedback Amplifier 1 Circuit SOT-23-5
Product Overview
Digi-Key Part Number EL5105IW-T7CT-ND
Copy   EL5105IW-T7CT-ND
Quantity Available 597
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL5105IW-T7

Copy   EL5105IW-T7
Description IC OPAMP VFB 700MHZ SOT23-5
Copy   IC OPAMP VFB 700MHZ SOT23-5
Detailed Description

Voltage Feedback Amplifier 1 Circuit SOT-23-5

Copy   Voltage Feedback Amplifier 1 Circuit  SOT-23-5
Documents & Media
Datasheets EL5104, EL5105, EL5204, EL5205, EL5304
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 3000 V/µs
-3db Bandwidth 700MHz
Current - Input Bias 8µA
Voltage - Input Offset 3mV
Current - Supply 9.5mA
Current - Output / Channel 160mA
Voltage - Supply, Single/Dual (±) 4 V ~ 13.2 V, ±2 V ~ 6.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number EL5105
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • 135-3701-311 - Cinch Connectivity Solutions Johnson | J600-ND DigiKey Electronics
  • 135-3701-311
  • Cinch Connectivity Solutions Johnson
  • CONN MMCX JACK R/A 50 OHM PCB
  • Unit Price $7.73000
  • J600-ND
  • TB512-050.0M - Connor-Winfield | CW802-1-ND DigiKey Electronics
  • TB512-050.0M
  • Connor-Winfield
  • OSC TCXO 50.000MHZ LVCMOS SMD
  • Unit Price $21.45000
  • CW802-1-ND
  • 142-0761-871 - Cinch Connectivity Solutions Johnson | J806-ND DigiKey Electronics
  • 142-0761-871
  • Cinch Connectivity Solutions Johnson
  • CONN SMA JACK STR 50OHM EDGE MNT
  • Unit Price $8.69000
  • J806-ND
  • 0480371000 - Molex, LLC | WM17118-ND DigiKey Electronics
  • 0480371000
  • Molex, LLC
  • CONN PLUG USB 4POS RT ANG SMD
  • Unit Price $1.19000
  • WM17118-ND
  • ADP122AUJZ-3.3-R7 - Analog Devices Inc. | ADP122AUJZ-3.3-R7CT-ND DigiKey Electronics
  • ADP122AUJZ-3.3-R7
  • Analog Devices Inc.
  • IC REG LINEAR 3.3V 300MA TSOT5
  • Unit Price $1.19000
  • ADP122AUJZ-3.3-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names EL5105IW-T7CT
EL5105IWT7
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.64800 $26.48
100 2.16920 $216.92
500 1.84658 $923.29

Submit a request for quotation on quantities greater than those displayed.

16:28:00 9/21/2018