Add To Favorites
EL5104IWZ-T7 Voltage Feedback Amplifier 1 Circuit SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 $3.17
10 2.84400 $28.44
25 2.68840 $67.21
100 2.32990 $232.99
250 2.21040 $552.60
500 1.98336 $991.68
1,000 1.67272 $1,672.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EL5104IWZ-T7CT-ND
Copy   EL5104IWZ-T7CT-ND
Quantity Available 2,138
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL5104IWZ-T7

Copy   EL5104IWZ-T7
Description IC OPAMP VFB 700MHZ SOT23-6
Copy   IC OPAMP VFB 700MHZ SOT23-6
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit SOT-23-6

Copy   Voltage Feedback Amplifier 1 Circuit  SOT-23-6
Documents & Media
Datasheets EL5104, EL5105, EL5204, EL5205, EL5304
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 3000 V/µs
-3db Bandwidth 700MHz
Current - Input Bias 8µA
Voltage - Input Offset 3mV
Current - Supply 9.5mA
Current - Output / Channel 160mA
Voltage - Supply, Single/Dual (±) 4 V ~ 13.2 V, ±2 V ~ 6.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number EL5104
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names EL5104IWZ-T7CT
EL5104IWZT7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL5104IWZ-T7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.54280
  • Digi-Reel® ? : EL5104IWZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,138 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : EL5104IWZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.36800
  • Cut Tape (CT) ? : EL5104IWZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 710 - Immediate
  • Unit Price: $3.49000
  • Digi-Reel® ? : EL5104IWZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 710 - Immediate
  • Unit Price: Digi-Reel®

13:00:25 1/22/2019