Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number EL4585CSZ-T7-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EL4585CSZ-T7

Description IC GENLOCK HORZ 8FSC 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets EL4585
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Phase Lock Loop (PLL)
PLL Yes
Input CMOS, TTL
Output CMOS, TTL
Number of Circuits 1
Ratio - Input:Output 3:1
Differential - Input:Output No/No
Frequency - Max 36MHz
Divider/Multiplier Yes/No
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number EL4585
 
Additional Resources
Standard Package ? 1,000

03:09:55 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.04900 $7,049.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : EL4585CSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 552 - Immediate
  • Unit Price: $10.92000
  • Tape & Reel (TR) ? : EL4585CSZ-T13-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.78400
Send Feedback