Add To Favorites
EL1883ISZ-T7
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.44000 $3.44
10 3.08900 $30.89
25 2.92000 $73.00
100 2.53070 $253.07
250 2.40092 $600.23
500 2.15434 $1,077.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EL1883ISZ-T7CT-ND
Copy   EL1883ISZ-T7CT-ND
Quantity Available 1,057
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL1883ISZ-T7

Copy   EL1883ISZ-T7
Description IC VID SYNC SEPARATOR HORZ 8SOIC
Copy   IC VID SYNC SEPARATOR HORZ 8SOIC
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets EL1883
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Synchronous Separator
Applications Drivers, Communications, PCMCIA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number EL1883
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • DS90LV048ATMTCX/NOPB - Texas Instruments | DS90LV048ATMTCX/NOPBCT-ND DigiKey Electronics
  • DS90LV048ATMTCX/NOPB
  • Texas Instruments
  • IC LINE RVR 3V QUAD DIFF 16TSSOP
  • Unit Price $2.91000
  • DS90LV048ATMTCX/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names EL1883ISZ-T7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL1883ISZ-T7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.76400
  • Digi-Reel® ? : EL1883ISZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,057 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : EL1883ISZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,808 - Immediate
  • Unit Price: $3.07000
  • Tape & Reel (TR) ? : EL1883ISZ-T13-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.67580
  • Tape & Reel (TR) ? : EL1883ISZ-T7A-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.57152

15:05:45 12/12/2018