Add To Favorites
DG442DJZ 4 Circuit IC Switch 1:1 85 Ohm 16-PDIP
Product Overview
Digi-Key Part Number DG442DJZ-ND
Copy   DG442DJZ-ND
Quantity Available 510
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG442DJZ

Copy   DG442DJZ
Description IC SWITCH QUAD SPST 16DIP
Copy   IC SWITCH QUAD SPST 16DIP
Detailed Description

4 Circuit IC Switch 1:1 85 Ohm 16-PDIP

Copy   4 Circuit IC Switch 1:1 85 Ohm 16-PDIP
Documents & Media
Datasheets DG441,442
PCN Obsolescence/ EOL Mult Dev EOL 6/Jul/2018
PCN Assembly/Origin Wafer Size Conversion 07/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Last Time Buy
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 85 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 5 V ~ 34 V
Voltage - Supply, Dual (V±) ±5 V ~ 22 V
Switch Time (Ton, Toff) (Max) 250ns, 210ns
-3db Bandwidth -
Charge Injection -1pC
Channel Capacitance (CS(off), CD(off)) 4pF, 4pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -100dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Base Part Number DG442
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 93LC46B/P - Microchip Technology | 93LC46B/P-ND DigiKey Electronics
  • 93LC46B/P
  • Microchip Technology
  • IC EEPROM 1K SPI 2MHZ 8DIP
  • Unit Price $0.29000
  • 93LC46B/P-ND
  • 93LC56B/P - Microchip Technology | 93LC56B/P-ND DigiKey Electronics
  • 93LC56B/P
  • Microchip Technology
  • IC EEPROM 2K SPI 2MHZ 8DIP
  • Unit Price $0.31000
  • 93LC56B/P-ND
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.42000 $2.42
10 2.17300 $21.73
100 1.74660 $174.66
500 1.43500 $717.50
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

12:54:48 9/22/2018