Add To Favorites
DG408DVZ-T 1 Circuit IC Switch 8:1 100 Ohm 16-TSSOP
Product Overview
Digi-Key Part Number DG408DVZ-TCT-ND
Copy   DG408DVZ-TCT-ND
Quantity Available 6,418
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG408DVZ-T

Copy   DG408DVZ-T
Description IC MULTIPLEXER 8X1 16TSSOP
Copy   IC MULTIPLEXER 8X1 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 8:1 100 Ohm 16-TSSOP

Copy   1 Circuit IC Switch 8:1 100 Ohm 16-TSSOP
Documents & Media
Datasheets DG408,409
PCN Assembly/Origin Wafer Size Conversion 07/May/2014
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 15 Ohm (Max)
Voltage - Supply, Single (V+) 5 V ~ 34 V
Voltage - Supply, Dual (V±) ±5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 3pF, 26pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number DG408
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT1112S8#PBF - Linear Technology/Analog Devices | LT1112S8#PBF-ND DigiKey Electronics
  • LT1112S8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 750KHZ 8SO
  • Unit Price $5.23000
  • LT1112S8#PBF-ND
  • G3VM-41LR10-TR05 - Omron Electronics Inc-EMC Div | Z3097CT-ND DigiKey Electronics
  • G3VM-41LR10-TR05
  • Omron Electronics Inc-EMC Div
  • SSR RELAY SPST-NO 120MA 0-40V
  • Unit Price $10.10000
  • Z3097CT-ND
  • AD5063BRMZ-1 - Analog Devices Inc. | AD5063BRMZ-1-ND DigiKey Electronics
  • AD5063BRMZ-1
  • Analog Devices Inc.
  • IC DAC 16BIT 2.7-5.5V 10MSOP
  • Unit Price $12.96000
  • AD5063BRMZ-1-ND
  • REF03GSZ - Analog Devices Inc. | REF03GSZ-ND DigiKey Electronics
  • REF03GSZ
  • Analog Devices Inc.
  • IC VREF SERIES 2.5V 8SOIC
  • Unit Price $2.92000
  • REF03GSZ-ND
  • SN74AHCT594D - Texas Instruments | 296-4765-5-ND DigiKey Electronics
  • SN74AHCT594D
  • Texas Instruments
  • IC 8-BIT SHIFT REGISTER 16-SOIC
  • Unit Price $0.98000
  • 296-4765-5-ND
Additional Resources
Standard Package ? 1
Other Names DG408DVZ-TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.51100 $25.11
100 2.01840 $201.84
500 1.65830 $829.15
1,000 1.37402 $1,374.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG408DVZ-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.24200
  • Digi-Reel® ? : DG408DVZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,418 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DG408DVZ-ND
  • Minimum Quantity: 1,920  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.33400

07:45:51 9/21/2018