Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.83000 $10.83
10 9.78300 $97.83
96 9.32750 $895.44
192 8.09901 $1,555.01
288 7.73500 $2,227.68
576 7.05250 $4,062.24
1,056 6.14250 $6,486.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CQ82C55AZ-ND
Copy   CQ82C55AZ-ND
Quantity Available 879
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CQ82C55AZ

Copy   CQ82C55AZ
Description IC I/O EXPANDER 24B 44MQFP
Copy   IC I/O EXPANDER 24B 44MQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

I/O Expander 24 Parallel 44-MQFP (10x10)

Copy   I/O Expander 24 Parallel  44-MQFP (10x10)
Documents & Media
Datasheets 82C55A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tray ?
Part Status Active
Number of I/O 24
Interface Parallel
Interrupt Output No
Features -
Output Type Open Drain
Current - Output Source/Sink 2.5mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 44-QFP
Supplier Device Package 44-MQFP (10x10)
Base Part Number 82C55A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 96

02:52:59 1/16/2019