Add To Favorites
54-00005
Product Overview
Digi-Key Part Number 1027-1026-1-ND
Copy   1027-1026-1-ND
Quantity Available 18,120
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

54-00005

Copy   54-00005
Description IC SENSOR 54MHZ 4SMD
Copy   IC SENSOR 54MHZ 4SMD
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer Interlink Electronics
Series MicroJoystick
Packaging ? Cut Tape (CT) ?
Part Status Active
Type USB Joystick Controller
Input Type Analog
Output Type Digital
Interface USB
Current - Supply 12mA
Operating Temperature -40°C ~ 125°C
Mounting Type Panel Mount
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 54-24451 - Interlink Electronics | 1027-1027-ND DigiKey Electronics
  • 54-24451
  • Interlink Electronics
  • JOYSTICK PANEL MOUNT
  • Unit Price $53.63000
  • 1027-1027-ND
  • 34-00003 - Interlink Electronics | 1027-1013-ND DigiKey Electronics
  • 34-00003
  • Interlink Electronics
  • Sensor, FSLP
  • Unit Price $13.40000
  • 1027-1013-ND
  • 54-89654 - Interlink Electronics | 1027-1008-ND DigiKey Electronics
  • 54-89654
  • Interlink Electronics
  • MICROJOYSTICK HDK
  • Unit Price $123.75000
  • 1027-1008-ND
Additional Resources
Standard Package ? 1
Other Names 1027-1026-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.00000 $14.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1027-1026-2-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $12.72810
  • Digi-Reel® ? : 1027-1026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,120 - Immediate
  • Unit Price: Digi-Reel®

19:29:23 9/23/2018