Add To Favorites
N80960SA20SW227 i960 Microprocessor IC i960 1 Core, 32-Bit 20MHz 84-PLCC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.31000 $22.31
10 20.63700 $206.37
25 18.96320 $474.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 803859CT-ND
Copy   803859CT-ND
Quantity Available 188
Can ship immediately
Manufacturer

Intel

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

N80960SA20SW227

Copy   N80960SA20SW227
Description IC MPU I960 20MHZ 84PLCC
Copy   IC MPU I960 20MHZ 84PLCC
Detailed Description

i960 Microprocessor IC i960 1 Core, 32-Bit 20MHz 84-PLCC

Copy   i960 Microprocessor IC i960 1 Core, 32-Bit 20MHz 84-PLCC
Documents & Media
Datasheets 80960SA
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Intel
Series i960
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Core Processor i960
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 20MHz
Co-Processors/DSP -
RAM Controllers -
Graphics Acceleration No
Display & Interface Controllers -
Ethernet -
SATA -
USB -
Voltage - I/O 5.0V
Operating Temperature 0°C ~ 85°C (TC)
Security Features -
Package / Case 84-LCC (J-Lead)
Supplier Device Package 84-PLCC
Additional Interfaces -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 803852
803859
803859-ND
803859CT
N80960SA20

21:04:53 12/11/2018