Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 820975-ND
Quantity Available 168
Can ship immediately
Manufacturer

Intel

Manufacturer Part Number

GT28F320C3BA110

Description IC FLASH 32MBIT 110NS 48UBGA
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

FLASH - Boot Block Memory IC 32Mb (2M x 16) Parallel 110ns 48-µBGA CSP

Product Attributes Select All
Categories
Manufacturer Intel
Series -
Packaging ? Tray ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - Boot Block
Memory Size 32Mb (2M x 16)
Write Cycle Time - Word, Page 110ns
Access Time 110ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFBGA
Supplier Device Package 48-µBGA CSP
 
Additional Resources
Standard Package ? 300
Other Names 820975

21:10:22 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.91000 $13.91
10 12.87700 $128.77
25 12.69760 $317.44
50 12.54200 $627.10
100 10.99170 $1,099.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback