Add To Favorites
A80960HT75SL2GP i960 Microprocessor IC i960 1 Core, 32-Bit 75MHz 168-CPGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.74000 $93.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 814114-ND
Copy   814114-ND
Quantity Available 1
Can ship immediately
Manufacturer

Intel

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A80960HT75SL2GP

Copy   A80960HT75SL2GP
Description IC MPU I960 75MHZ 168CPGA
Copy   IC MPU I960 75MHZ 168CPGA
Detailed Description

i960 Microprocessor IC i960 1 Core, 32-Bit 75MHz 168-CPGA

Copy   i960 Microprocessor IC i960 1 Core, 32-Bit 75MHz 168-CPGA
Documents & Media
Datasheets 80960HA,HD,HT
80960HA/HD/HT Processor
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Intel
Series i960
Packaging ? Tray ?
Part Status Obsolete
Core Processor i960
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 75MHz
Co-Processors/DSP -
RAM Controllers DRAM
Graphics Acceleration No
Display & Interface Controllers -
Ethernet -
SATA -
USB -
Voltage - I/O 3.3V
Operating Temperature 0°C ~ 85°C (TC)
Security Features -
Package / Case 168-CPGA
Supplier Device Package 168-CPGA
Additional Interfaces -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 814114

13:16:09 12/12/2018