Add To Favorites
EZ6301QI Linear And Switching Voltage Regulator IC Output 40-QFN (7x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.83000 $5.83
25 4.62000 $115.50
100 3.95000 $395.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 544-3453-1-ND
Copy   544-3453-1-ND
Quantity Available 636
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EZ6301QI

Copy   EZ6301QI
Description TRIPLE OUTPUT POWERSOC 1X1.5A BU
Copy   TRIPLE OUTPUT POWERSOC 1X1.5A BU
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear And Switching Voltage Regulator IC Output 40-QFN (7x4)

Copy   Linear And Switching Voltage Regulator IC  Output   40-QFN (7x4)
Product Attributes Select All
Categories
Manufacturer Intel
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 40-FQFN Exposed Pad
Supplier Device Package 40-QFN (7x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MIC5225-5.0YM5-TR - Microchip Technology | 576-2999-1-ND DigiKey Electronics
  • MIC5225-5.0YM5-TR
  • Microchip Technology
  • IC REG LINEAR 5V 150MA SOT23-5
  • Unit Price $0.40000
  • 576-2999-1-ND
  • EP5348UI - Intel | 544-2866-1-ND DigiKey Electronics
  • EP5348UI
  • Intel
  • DC DC CONVERTER 0.6-5.188V
  • Unit Price $1.80000
  • 544-2866-1-ND
  • EPCQ128ASI16N - Intel | 544-3439-ND DigiKey Electronics
  • EPCQ128ASI16N
  • Intel
  • IC CONFIG DEVICE 128MBIT 16SOIC
  • Unit Price $30.00000
  • 544-3439-ND
  • 74LCX541FT(AJ) - Toshiba Semiconductor and Storage | 74LCX541FT(AJ)CT-ND DigiKey Electronics
  • 74LCX541FT(AJ)
  • Toshiba Semiconductor and Storage
  • IC BUFF NON-INVERT 3.6V 20TSSOPB
  • Unit Price $0.41000
  • 74LCX541FT(AJ)CT-ND
  • EZ6303QI - Intel | 544-3455-1-ND DigiKey Electronics
  • EZ6303QI
  • Intel
  • TRIPLE OUTPUT POWERSOC 1 X 2.2A
  • Unit Price $6.53000
  • 544-3455-1-ND
Additional Resources
Standard Package ? 1
Other Names 544-3453-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 544-3453-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $3.50002
  • Digi-Reel® ? : 544-3453-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 636 - Immediate
  • Unit Price: Digi-Reel®

06:29:31 1/18/2019