Add To Favorites
ES1030QI Power Supply Controller Power Supply Controller, Sequencer 20-STQFN (3x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.60000 $5.60
25 4.43000 $110.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 544-3094-1-ND
Copy   544-3094-1-ND
Quantity Available 2,251
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ES1030QI

Copy   ES1030QI
Description IC SEQUENCER DGTL QUAD 20STQFN
Copy   IC SEQUENCER DGTL QUAD 20STQFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Supply Controller Power Supply Controller, Sequencer 20-STQFN (3x2)

Copy   Power Supply Controller Power Supply Controller, Sequencer 20-STQFN (3x2)
Product Attributes Select All
Categories
Manufacturer Intel
Series Enpirion®
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Power Supply Controller, Sequencer
Voltage - Input -
Voltage - Supply 1.71 V ~ 5.5 V
Current - Supply 300µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-UFQFN
Supplier Device Package 20-STQFN (3x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EVB-ES1030QI - Intel | 544-3093-ND DigiKey Electronics
  • EVB-ES1030QI
  • Intel
  • EVAL BOARD ES1030QI SEQUENCER
  • Unit Price $49.00000
  • 544-3093-ND
You May Also Be Interested In
  • EV1320QI - Intel | 544-2881-1-ND DigiKey Electronics
  • EV1320QI
  • Intel
  • IC REG SINK/SOURCE DDR 16QFN
  • Unit Price $1.65000
  • 544-2881-1-ND
  • EY1501DI-ADJ - Intel | 544-3033-1-ND DigiKey Electronics
  • EY1501DI-ADJ
  • Intel
  • IC REG LINEAR POS ADJ 1A 10DFN
  • Unit Price $1.98000
  • 544-3033-1-ND
  • EN63A0QI - Intel | 544-2865-1-ND DigiKey Electronics
  • EN63A0QI
  • Intel
  • DC DC CONVERTER 0.6-5.4V 65W
  • Unit Price $24.31000
  • 544-2865-1-ND
  • EN6347QI - Intel | 544-2863-1-ND DigiKey Electronics
  • EN6347QI
  • Intel
  • DC DC CONVERTER 0.6-6.24V
  • Unit Price $10.41000
  • 544-2863-1-ND
  • EN6362QI - Intel | 544-3260-1-ND DigiKey Electronics
  • EN6362QI
  • Intel
  • DC DC CONVERTER 0.6-6.05V
  • Unit Price $13.68000
  • 544-3260-1-ND
Additional Resources
Standard Package ? 1
Other Names 544-3094-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 544-3094-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $3.09002
  • Digi-Reel® ? : 544-3094-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,251 - Immediate
  • Unit Price: Digi-Reel®

19:35:45 12/15/2018