• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number EPM3064ATC44-4NAG-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EPM3064ATC44-4NAG

Description IC CPLD 64MC 4.5NS 44TQFP
Documents & Media
Datasheets MAX 3000A Device Family Data Sheet
PCN Obsolescence/ EOL Mult Device EOL 1/Jun/2017
Product Attributes Select All
Categories
Manufacturer Intel
Series MAX® 3000A
Packaging ? Tray ?
Part Status Obsolete
Programmable Type In System Programmable
Delay Time tpd(1) Max 4.5ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 4
Number of Macrocells 64
Number of Gates 1250
Number of I/O 34
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 160

13:24:11 8/18/2018

Send Feedback