Add To Favorites
Product Overview
Digi-Key Part Number 544-2876-1-ND
Quantity Available 711
Can ship immediately
Manufacturer

Manufacturer Part Number

EP53A7HQI

Description DC/DC CONVERTER 1.8-3.3V 3W
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 1.8 ~ 3.3 V 1A 2.4V - 5.5V Input

Documents & Media
Datasheets EP53A7LQI/HQI
Featured Product Enpirion® PowerSoC DC-DC Converters
PCN Design/Specification Solder paste 12/May/2016
PCN Packaging Label Chg 15/Jan/2016
Dry-Packed 04/Nov/2016
Online Catalog EP53A
Product Attributes Select All
Categories
Manufacturer Intel FPGAs/Altera
Series Enpirion® 5300
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 5.5V
Voltage - Output 1 1.8 ~ 3.3 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 94%
Mounting Type Surface Mount
Package / Case 16-PowerTFQFN Module
Size / Dimension 0.12" L x 0.12" W x 0.04" H (3.0mm x 3.0mm x 1.1mm)
Supplier Device Package 16-QFN (3x3)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVB-EP53A7HQI - Intel FPGAs/Altera | 544-2937-ND DigiKey Electronics
  • EVB-EP53A7HQI
  • Intel FPGAs/Altera
  • EVAL BOARD FOR EP53A7HQI
  • Unit Price $49.00000
  • 544-2937-ND
You May Also Be Interested In
  • EP53A7LQI - Intel FPGAs/Altera | 544-2877-1-ND DigiKey Electronics
  • EP53A7LQI
  • Intel FPGAs/Altera
  • DC/DC CONVERTER 0.6-5V 5W
  • Unit Price $3.58000
  • 544-2877-1-ND
  • EN5339QI - Intel FPGAs/Altera | 544-2854-1-ND DigiKey Electronics
  • EN5339QI
  • Intel FPGAs/Altera
  • DC/DC CONVERTER 0.6-4.6V 14W
  • Unit Price $6.71000
  • 544-2854-1-ND
  • EP53F8QI - Intel FPGAs/Altera | 544-2880-1-ND DigiKey Electronics
  • EP53F8QI
  • Intel FPGAs/Altera
  • DC/DC CONVERTER 0.6-4.96V 7W
  • Unit Price $4.06000
  • 544-2880-1-ND
Additional Resources
Standard Package ? 1
Other Names 544-2876-1

05:45:04 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 $3.58
25 3.24000 $81.00
100 2.78000 $278.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 544-2876-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.15000
  • Digi-Reel® ? : 544-2876-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 711 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback