Add To Favorites
EP5358LUI Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.2V 600mA 2.4V - 5.5V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.44000 $1,440.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 544-2871-2-ND
Copy   544-2871-2-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EP5358LUI

Copy   EP5358LUI
Description DC DC CONVERTER 0.6-5.2V 3W
Copy   DC DC CONVERTER 0.6-5.2V 3W
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.2V 600mA 2.4V - 5.5V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.2V    600mA 2.4V - 5.5V Input
Product Attributes Select All
Categories
Manufacturer Intel
Series Enpirion® 5300
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.6 ~ 5.2V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 600mA
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 93%
Mounting Type Surface Mount
Package / Case 16-PowerTFQFN Module
Size / Dimension 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm)
Supplier Device Package 16-µQFN (2.5x2.25)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVB-EP5358LUI - Intel | 544-2895-ND DigiKey Electronics
  • EVB-EP5358LUI
  • Intel
  • EVAL BOARD FOR EP5358LUI
  • Unit Price $49.00000
  • 544-2895-ND
You May Also Be Interested In
  • EP5358HUI - Intel | 544-2870-1-ND DigiKey Electronics
  • EP5358HUI
  • Intel
  • DC DC CONVERTER 1.8-3.3V 2W
  • Unit Price $2.50000
  • 544-2870-1-ND
  • EN6337QI - Intel | 544-2862-1-ND DigiKey Electronics
  • EN6337QI
  • Intel
  • DC DC CONVERTER 0.6-6.285V
  • Unit Price $9.06000
  • 544-2862-1-ND
  • EP53A8LQI - Intel | 544-2879-1-ND DigiKey Electronics
  • EP53A8LQI
  • Intel
  • DC DC CONVERTER 0.6-5V 5W
  • Unit Price $3.50000
  • 544-2879-1-ND
  • EN2342QI - Intel | 544-2948-1-ND DigiKey Electronics
  • EN2342QI
  • Intel
  • IC REG BUCK ADJ 4A SYNC 68QFN
  • Unit Price $10.44000
  • 544-2948-1-ND
  • PMEG2010BELD,315 - Nexperia USA Inc. | 1727-1084-1-ND DigiKey Electronics
  • PMEG2010BELD,315
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 20V 1A SOD882
  • Unit Price $0.37000
  • 1727-1084-1-ND
Additional Resources
Standard Package ? 1,000
Other Names 544-2871-2
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 544-2871-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,469 - Immediate
  • Unit Price: $2.50000
  • Digi-Reel® ? : 544-2871-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,469 - Immediate
  • Unit Price: Digi-Reel®

02:53:24 3/25/2019