Add To Favorites
Product Overview
Digi-Key Part Number 544-3089-1-ND
Quantity Available 940
Can ship immediately
Manufacturer

Manufacturer Part Number

EP5358LUA

Description DC/DC CONVERTER 0.6-5.2V 3W
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.2 V 600mA 2.4V - 5.5V Input

Documents & Media
Datasheets EP5358LUA,HUA
PCN Assembly/Origin EP53YYY 04/May/2018
PCN Packaging Label Chg 15/Jan/2016
Dry-Packed 04/Nov/2016
Online Catalog Enpirion® 5300 Series
Product Attributes Select All
Categories
Manufacturer Intel FPGAs/Altera
Series Enpirion® 5300
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.6 ~ 5.2 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 600mA
Applications ITE (Commercial)
Features OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 105°C
Efficiency 93%
Mounting Type Surface Mount
Package / Case 16-PowerTFQFN Module
Size / Dimension 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm)
Supplier Device Package 16-µQFN (2.5x2.25)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVB-EP5358LUA - Intel FPGAs/Altera | 544-3341-ND DigiKey Electronics
  • EVB-EP5358LUA
  • Intel FPGAs/Altera
  • BOARD EVAL EP5358L Q100 600MA DC
  • Unit Price $49.00000
  • 544-3341-ND
You May Also Be Interested In
  • EP5358HUA - Intel FPGAs/Altera | 544-3088-1-ND DigiKey Electronics
  • EP5358HUA
  • Intel FPGAs/Altera
  • DC/DC CONVERTER 1.8-3.3V 2W
  • Unit Price $2.75000
  • 544-3088-1-ND
  • EP53A8HQA - Intel FPGAs/Altera | 544-3090-1-ND DigiKey Electronics
  • EP53A8HQA
  • Intel FPGAs/Altera
  • DC/DC CONVERTER 1.8-3.3V 3W
  • Unit Price $3.75000
  • 544-3090-1-ND
  • EP3C25E144I7N - Intel FPGAs/Altera | 544-2542-ND DigiKey Electronics
  • EP3C25E144I7N
  • Intel FPGAs/Altera
  • IC FPGA 82 I/O 144EQFP
  • Unit Price $74.00000
  • 544-2542-ND
Additional Resources
Standard Package ? 1
Other Names 544-3089-1

05:10:26 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 $2.75
25 2.49000 $62.25
100 2.13000 $213.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 544-3089-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.74001
  • Digi-Reel® ? : 544-3089-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback