USD
Favorite

24V-MB100-WW-12M LED Lighting COBs, Engines, Modules LED Engine - White, Warm Linear Light Strip, Flexible
Price & Procurement
412 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.17000 $2.17
10 1.92100 $19.21
100 1.11570 $111.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1647-10656-2-ND
  • Minimum Quantity: 242
  • Quantity Available: 242 - Immediate
  • Unit Price: $1.03306

24V-MB100-WW-12M

Datasheet
Digi-Key Part Number 1647-10656-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 24V-MB100-WW-12M
Copy  
Description 24V, MEGA 120LED/M, 100OHM, WARM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Engine - White, Warm Linear Light Strip, Flexible

Copy  
Documents & Media
Datasheets 24V-MB100-xx
Design Resources Development Tool Selector
Featured Product 24 V Flexible LED Strips
Online Catalog 24V Flexible LED Strip Lights
Product Attributes
Type Description Select All
Categories
Manufacturer Inspired LED, LLC
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type LED Engine
Color White, Warm
CCT (K) 2700K
Wavelength -
Configuration Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature -
Current - Test -
Temperature - Test -
Voltage - Forward (Vf) (Typ) 24V
Lumens/Watt @ Current - Test -
Current - Max -
CRI (Color Rendering Index) -
Viewing Angle -
Features -
Size / Dimension -
Height 6.35mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

12V-SB-WW-12M

LED ENG WW 3000K 1.85" PER PC

Inspired LED, LLC

$1.25000 Details

3496

CONN FLEX LIGHTING SCREW TERM

Inspired LED, LLC

$3.00000 Details

AB-FC02430-19700-8A1

LIGHT STRIP IP65 24V 50MM PER PC

American Bright Optoelectronics Corporation

$0.86000 Details

24V-MB240-PW-12M

24V, MEGA 120LED/M, 240OHM, PURE

Inspired LED, LLC

$2.17000 Details

24V-MB240-WW-12M

24V, MEGA 120LED/M, 240OHM, WARM

Inspired LED, LLC

$2.17000 Details

AB-FC02406-19700-XA2

LED MOD IP65 100MM PER PC

American Bright Optoelectronics Corporation

$2.90000 Details
Additional Resources
Standard Package 1
Other Names 1647-10656
1647-10656-1
1647-10656-ND
24V-MB100-WW-12M-ND