Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
10 1.62000 $16.20
25 1.20160 $30.04
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1647-1013-1-ND
Copy   1647-1013-1-ND
Quantity Available 362
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12V-NB-WW-12M

Copy   12V-NB-WW-12M
Description LED ENG WW 3000K 3.82" PER PC
Copy   LED ENG WW 3000K 3.82" PER PC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Engine - White, Warm Linear Light Strip, Flexible

Copy   LED Lighting COBs, Engines, Modules LED Engine - White, Warm Linear Light Strip, Flexible
Product Attributes Select All
Categories
Manufacturer Inspired LED, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type LED Engine
Color White, Warm
CCT (K) 3000K
Wavelength -
Configuration Linear Light Strip, Flexible
Flux @ Current/Temperature - Test 85 lm (Typ)
Current - Test -
Temperature - Test -
Voltage - Forward (Vf) (Typ) 12V
Lumens/Watt @ Current - Test -
Current - Max -
CRI (Color Rendering Index) 83
Viewing Angle 120°
Features -
Size / Dimension -
Height 1.50mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
  • 3636 - Inspired LED, LLC | 1647-1004-ND DigiKey Electronics
  • 3636
  • Inspired LED, LLC
  • IDEA SERIES END CONNECTORS, 10MM
  • Unit Price $1.80000
  • 1647-1004-ND
  • 3496 - Inspired LED, LLC | 1647-1000-ND DigiKey Electronics
  • 3496
  • Inspired LED, LLC
  • CONN FLEX LIGHTING SCREW TERM
  • Unit Price $5.40000
  • 1647-1000-ND
  • 4938 - Inspired LED, LLC | 1647-1010-ND DigiKey Electronics
  • 4938
  • Inspired LED, LLC
  • CONN FLEX LED 3.5MM JACK 2PC
  • Unit Price $7.95000
  • 1647-1010-ND
  • 3637 - Inspired LED, LLC | 1647-1005-ND DigiKey Electronics
  • 3637
  • Inspired LED, LLC
  • IDEA SERIES MID-CONNECTORS, 10MM
  • Unit Price $2.25000
  • 1647-1005-ND
You May Also Be Interested In
  • 12V-UB-PW-12M - Inspired LED, LLC | 1647-1026-1-ND DigiKey Electronics
  • 12V-UB-PW-12M
  • Inspired LED, LLC
  • LED ENG NW 4200K 1.06" PER PC
  • Unit Price $1.30000
  • 1647-1026-1-ND
  • 12V-SB-WW-12M - Inspired LED, LLC | 1647-1019-1-ND DigiKey Electronics
  • 12V-SB-WW-12M
  • Inspired LED, LLC
  • LED ENG WW 3000K 1.85" PER PC
  • Unit Price $1.38000
  • 1647-1019-1-ND
  • 12V-UB-WW-12M - Inspired LED, LLC | 1647-1025-1-ND DigiKey Electronics
  • 12V-UB-WW-12M
  • Inspired LED, LLC
  • LED ENG WW 3000K 1.06" PER PC
  • Unit Price $1.30000
  • 1647-1025-1-ND
  • 3606 - Inspired LED, LLC | 1647-1036-72-ND DigiKey Electronics
  • 3606
  • Inspired LED, LLC
  • IDEA SERIES ALUMINUM, 10MM X 72"
  • Unit Price $7.50000
  • 1647-1036-72-ND
  • 12V-NB-CW-12M - Inspired LED, LLC | 1647-1015-1-ND DigiKey Electronics
  • 12V-NB-CW-12M
  • Inspired LED, LLC
  • LED ENG CW 6000K 3.82" PER PC
  • Unit Price $1.83000
  • 1647-1015-1-ND
Additional Resources
Standard Package ? 1
Other Names 1647-1013-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1647-1013-2-ND
  • Minimum Quantity: 120
  • Quantity Available: 360 - Immediate
  • Unit Price: $1.06875

07:16:20 1/24/2019