Add To Favorites
Product Overview
Digi-Key Part Number 1647-1032-1-ND
Quantity Available 1,555
Can ship immediately
Manufacturer

Manufacturer Part Number

12V-DUB-WW-12M

Description LED ENG 12V WARM WHITE 3000K
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Engine - White, Warm Linear Light Strip, Flexible

Documents & Media
Datasheets 12V-DUB Datasheet
Design Resources Development Tool Selector
Featured Product 12 V Flexible LED Strips
Online Catalog Double Row Ultra Bright Flex Strips
Product Attributes Select All
Categories
Manufacturer Inspired LED, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type LED Engine
Color White, Warm
CCT (K) 3000K
Wavelength -
Configuration Linear Light Strip, Flexible
Flux @ Current/Temperature - Test 85 lm (Typ)
Current - Test -
Temperature - Test -
Voltage - Forward (Vf) (Typ) 12V
Lumens/Watt @ Current - Test -
Current - Max -
CRI (Color Rendering Index) 83
Viewing Angle 120°
Features -
Size / Dimension -
Height 1.50mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Associated Product
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1647-1032-1

05:45:57 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.34600 $23.46
25 1.74080 $43.52
100 1.51360 $151.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1647-1032-2-ND
  • Minimum Quantity: 396
  • Quantity Available: 1,188 - Immediate
  • Unit Price: $1.23955
Send Feedback