Add To Favorites
Product Overview
Digi-Key Part Number 1647-1034-1-ND
Quantity Available 940
Can ship immediately
Manufacturer

Manufacturer Part Number

12V-DUB-CW-12M

Description LED ENG CW 6000K 1.06" PER PC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Engine - White, Cool Linear Light Strip, Flexible

Documents & Media
Datasheets 12V-DUB Datasheet
Design Resources Development Tool Selector
Featured Product 12 V Flexible LED Strips
Online Catalog Double Row Ultra Bright Flex Strips
Product Attributes Select All
Categories
Manufacturer Inspired LED, LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type LED Engine
Color White, Cool
CCT (K) 6000K
Wavelength -
Configuration Linear Light Strip, Flexible
Flux @ Current/Temperature - Test 92 lm (Typ)
Current - Test -
Temperature - Test -
Voltage - Forward (Vf) (Typ) 12V
Lumens/Watt @ Current - Test -
Current - Max -
CRI (Color Rendering Index) 85
Viewing Angle 120°
Features -
Size / Dimension -
Height 1.50mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Associated Product
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1647-1034-1

22:29:16 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.34600 $23.46
25 1.74080 $43.52
100 1.51360 $151.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1647-1034-2-ND
  • Minimum Quantity: 396
  • Quantity Available: 792 - Immediate
  • Unit Price: $1.23955
Send Feedback