• Value add packaging not available; alternate packaging exists.
Photo Not Available

Product Overview
Digi-Key Part Number 1786-1005-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ISP1302-BS-RS

Description ISP1302 BLE MODULE WITH ANTENNA
Documents & Media
Datasheets ISP1302 Datasheet
Product Attributes Select All
Categories
Manufacturer Insight SIP
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
RF Family/Standard Bluetooth
Protocol Bluetooth v4.2
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 4dBm
Sensitivity -93dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part nRF51822
Memory Size 128kB Flash, 16kB SRAM
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving -
Current - Transmitting 10.5mA ~ 16mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Additional Resources
Standard Package ? 1
Other Names 1786-1005-1

01:26:28 8/17/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1786-1005-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.29400
Send Feedback