USD
Favorite

Photo Not Available
INND-TS30YGCG Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Cathode 2V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.10mm) 10-DIP (0.200", 5.08mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.39390 $2,363.40

Submit a request for quotation on quantities greater than those displayed.

INND-TS30YGCG

Datasheet
Digi-Key Part Number INND-TS30YGCG-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INND-TS30YGCG
Copy  
Description DISP 7SEG 0.3" SGL YLW-GRN 10DIP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Cathode 2V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.10mm) 10-DIP (0.200", 5.08mm)

Copy  
Documents & Media
Datasheets INND-TS30 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series INND-TS30
Packaging Tube 
Part Status Active
Number of Characters 1
Size / Dimension 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.10mm)
Digit/Alpha Size 0.30" (7.62mm)
Display Type 7-Segment
Common Pin Common Cathode
Color Yellow-Green
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Millicandela Rating 12mcd
Wavelength - Peak 572nm
Power Dissipation (Max) 70mW
Package / Case 10-DIP (0.200", 5.08mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,200