Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1830-1086-1-ND
Quantity Available 1,896
Can ship immediately
Manufacturer

Manufacturer Part Number

IN-S85TATRGB

Description LED RGB CLEAR 0805 SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red, Green, Blue (RGB) 622nm Red, 521nm Green, 467nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer Inolux
Series IN-S85TATRGB
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 200mcd Red, 520mcd Green, 140mcd Blue
Lens Style/Size Rectangle with Flat Top, 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2V Red, 3.1V Green, 3.1V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 622nm Red, 521nm Green, 467nm Blue
Wavelength - Peak 625nm Red, 523nm Green, 470nm Blue
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SDM2U20SD3-7 - Diodes Incorporated | SDM2U20SD3-7DICT-ND DigiKey Electronics
  • SDM2U20SD3-7
  • Diodes Incorporated
  • DIODE SCHOTTKY 20V 2A SOD323
  • Unit Price $0.49000
  • SDM2U20SD3-7DICT-ND
  • PESD0402-140 - Littelfuse Inc. | PESD0402-140CT-ND DigiKey Electronics
  • PESD0402-140
  • Littelfuse Inc.
  • TVS DIODE 14V 40V 0402
  • Unit Price $0.61000
  • PESD0402-140CT-ND
  • 2N7002BK,215 - Nexperia USA Inc. | 1727-4789-1-ND DigiKey Electronics
  • 2N7002BK,215
  • Nexperia USA Inc.
  • MOSFET N-CH 60V 350MA SOT23
  • Unit Price $0.28000
  • 1727-4789-1-ND
Additional Resources
Standard Package ? 1
Other Names 1830-1086-1

23:34:03 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.43100 $4.31
25 0.35200 $8.80
100 0.28160 $28.16
250 0.23760 $59.40
500 0.20240 $101.20
1,000 0.15840 $158.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1830-1086-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.13200
  • Digi-Reel® ? : 1830-1086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,896 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback