Add To Favorites
IN-S128TATRGB Red, Green, Blue (RGB) 625nm Red, 520nm Green, 465nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.43100 $4.31
25 0.35200 $8.80
100 0.28160 $28.16
250 0.23760 $59.40
500 0.20240 $101.20
1,000 0.15840 $158.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1830-1096-1-ND
Copy   1830-1096-1-ND
Quantity Available 1,051
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IN-S128TATRGB

Copy   IN-S128TATRGB
Description LED RGB CLEAR 1210 SMD
Copy   LED RGB CLEAR 1210 SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red, Green, Blue (RGB) 625nm Red, 520nm Green, 465nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue 1210 (3225 Metric)

Copy   Red, Green, Blue (RGB) 625nm Red, 520nm Green, 465nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue 1210 (3225 Metric)
Documents & Media
Datasheets IN-S128TATRGB
HTML Datasheet IN-S128TATRGB
Online Catalog Tri-Color (RGB) Rectangle with Flat Top 1210 Package LEDs
Product Attributes Select All
Categories
Manufacturer Inolux
Series IN-S128TATRGB
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 200mcd Red, 600mcd Green, 180mcd Blue
Lens Style Rectangle with Flat Top
Lens Size 2.70mm x 2.00mm
Voltage - Forward (Vf) (Typ) 2.2V Red, 3.2V Green, 3.2V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 625nm Red, 520nm Green, 465nm Blue
Wavelength - Peak 636nm Red, 521nm Green, 464nm Blue
Features -
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • IN-P32TATRGB - Inolux | 1830-1116-1-ND DigiKey Electronics
  • IN-P32TATRGB
  • Inolux
  • LED RGB CLEAR 4PLCC SMD
  • Unit Price $0.56000
  • 1830-1116-1-ND
  • IN-S66TBTRGB - Inolux | 1830-1076-1-ND DigiKey Electronics
  • IN-S66TBTRGB
  • Inolux
  • LED RGB CLEAR 0606 SMD
  • Unit Price $0.53000
  • 1830-1076-1-ND
  • Photo Not Available
  • IN-B101FCH
  • Inolux
  • LED RGB TOP VIEW SMD
  • Unit Price $0.45000
  • 1830-1087-1-ND
  • HV-5RGB60 - Inolux | 1830-1014-ND DigiKey Electronics
  • HV-5RGB60
  • Inolux
  • LED RGB DIFFUSED 5MM T/H
  • Unit Price $1.02000
  • 1830-1014-ND
  • IN-P55TATRGB - Inolux | 1830-1098-1-ND DigiKey Electronics
  • IN-P55TATRGB
  • Inolux
  • LED RGB CLEAR 6PLCC SMD
  • Unit Price $0.76000
  • 1830-1098-1-ND
Additional Resources
Standard Package ? 1
Other Names 1830-1096-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1830-1096-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.13200
  • Digi-Reel® ? : 1830-1096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,051 - Immediate
  • Unit Price: Digi-Reel®

21:21:00 11/15/2018